


ATNGW100 | |
|---|---|
DigiKey Part Number | ATNGW100-ND |
Manufacturer | |
Manufacturer Product Number | ATNGW100 |
Description | AT32AP7000/7001/7002 EVAL BRD |
Customer Reference | |
Detailed Description | AT32AP7000, AT32AP7001, AT32AP7002 AVR®32 AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor AVR |
Series | Utilized IC / Part AT32AP7000, AT32AP7001, AT32AP7002 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

