100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT641TD-ABVA2

DigiKey Part Number
150-ATMXT641TD-ABVA2-ND
Manufacturer
Manufacturer Product Number
ATMXT641TD-ABVA2
Description
IC TOUCHSCREEN CTLR 100TQFP
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI Interface 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
12 b
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
1.71V ~ 3.47V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.