
ATMXT640UD-CCUR002 | |
|---|---|
DigiKey Part Number | 150-ATMXT640UD-CCUR002TR-ND - Tape & Reel (TR) 150-ATMXT640UD-CCUR002CT-ND - Cut Tape (CT) 150-ATMXT640UD-CCUR002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT640UD-CCUR002 |
Description | IC TSC 2 WIRE CAP 88-UFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.47V, 3.14V ~ 3.47V |
Manufacturer Microchip Technology | Current - Supply 40 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 88-UFBGA |
Touchscreen 2 Wire Capacitive | Supplier Device Package 88-UFBGA (6x6) |
Interface I2C, SPI | Base Product Number |
Voltage Reference Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 25 | 4,13520 € | 103,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,51859 € | 17.592,95 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

