Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT640UD-CCUBRHA1

DigiKey Part Number
150-ATMXT640UD-CCUBRHA1TR-ND - Tape & Reel (TR)
150-ATMXT640UD-CCUBRHA1CT-ND - Cut Tape (CT)
150-ATMXT640UD-CCUBRHA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMXT640UD-CCUBRHA1
Description
IC TSC 2 WIRE CAP 88-UFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.47V, 3.14V ~ 3.47V
Manufacturer
Microchip Technology
Current - Supply
40 mA
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
88-UFBGA
Touchscreen
2 Wire Capacitive
Supplier Device Package
88-UFBGA (6x6)
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 €5,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,76539 €23.826,95 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €