MFR Recommended

ATMXT336UD-MAUR001 | |
|---|---|
DigiKey Part Number | 150-ATMXT336UD-MAUR001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMXT336UD-MAUR001 |
Description | IC MAXTOUCH TOUCH CTLR 336 CH |
Customer Reference | |
Detailed Description | Touchscreen Controller Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | - | |
Voltage Reference | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) | |
Base Product Number |


