
ATMXT2952TD-C2UKD1 | |
|---|---|
DigiKey Part Number | 150-ATMXT2952TD-C2UKD1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2952TD-C2UKD1 |
Description | MAXTOUCH TD SERIES, 2911 CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 162-UFBGA (10x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT2952TD-C2UKD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 162-UFBGA | |
Supplier Device Package | 162-UFBGA (10x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 8,76089 € | 2.453,05 € |
| Unit Price without VAT: | 8,76089 € |
|---|---|
| Unit Price with VAT: | 10,42546 € |

