
ATMXT2952TD-C2UEN1 | |
|---|---|
DigiKey Part Number | 150-ATMXT2952TD-C2UEN1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2952TD-C2UEN1 |
Description | IC TSC 2 WIRE CAP 162-UFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 162-UFBGA (10x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT2952TD-C2UEN1 Models |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 162-UFBGA |
Touchscreen 2 Wire Capacitive | Supplier Device Package 162-UFBGA (10x5) |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 9,36714 € | 2.622,80 € |
| Unit Price without VAT: | 9,36714 € |
|---|---|
| Unit Price with VAT: | 11,14690 € |

