
ATMXT2952TD-C2U002 | |
|---|---|
DigiKey Part Number | 150-ATMXT2952TD-C2U002-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2952TD-C2U002 |
Description | IC TSC 2 WIRE CAP 162-UFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 162-UFBGA (10x5) |
Datasheet | Datasheet |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 162-UFBGA |
Touchscreen 2 Wire Capacitive | Supplier Device Package 162-UFBGA (10x5) |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 9,29282 € | 2.601,99 € |
| Unit Price without VAT: | 9,29282 € |
|---|---|
| Unit Price with VAT: | 11,05846 € |

