
ATMXT1664TD-C2UEN1 | |
|---|---|
DigiKey Part Number | 150-ATMXT1664TD-C2UEN1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT1664TD-C2UEN1 |
Description | MAXTOUCH 1664 CHANNEL TOUCH SENS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 162-UFBGA (10x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, USB | |
Voltage Reference | Internal | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 162-UFBGA | |
Supplier Device Package | 162-UFBGA (10x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,86932 € | 1.643,41 € |
| Unit Price without VAT: | 5,86932 € |
|---|---|
| Unit Price with VAT: | 6,98449 € |

