Touchscreen Controller, 2 Wire Capacitive I2C, USB Interface 136-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT1664T3-CCU035

DigiKey Part Number
150-ATMXT1664T3-CCU035-ND
Manufacturer
Manufacturer Product Number
ATMXT1664T3-CCU035
Description
IC TSC 2 WIRE CAP 136-UFBGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 136-UFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
136-UFBGA
Part Status
Active
Supplier Device Package
136-UFBGA (7x7)
Touchscreen
2 Wire Capacitive
Base Product Number
Interface
I2C, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,00000 €7,00 €
256,41680 €160,42 €
1005,80840 €580,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €