
ATMXT1189TDAT-SPI-PCB | |
|---|---|
DigiKey Part Number | 150-ATMXT1189TDAT-SPI-PCB-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT1189TDAT-SPI-PCB |
Description | EVAL BOARD FOR MXT1189TDAT |
Customer Reference | |
Detailed Description | mXT1189TDAT - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT1189TDAT | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,83000 € | 249,83 € |
| Unit Price without VAT: | 249,83000 € |
|---|---|
| Unit Price with VAT: | 297,29770 € |

