
ATMXT112S-MAUR | |
|---|---|
DigiKey Part Number | 1611-ATMXT112S-MAURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATMXT112S-MAUR |
Description | IC SENSOR MAXTOUCH 122CH |
Customer Reference | |
Detailed Description | Capacitive Touch 32-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 32-UQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 25 | 0,53760 € | 13,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

