Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 117-UFBGA (9.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT1066TD-NHUR001

DigiKey Part Number
150-ATMXT1066TD-NHUR001TR-ND - Tape & Reel (TR)
150-ATMXT1066TD-NHUR001CT-ND - Cut Tape (CT)
150-ATMXT1066TD-NHUR001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMXT1066TD-NHUR001
Description
IC TSC 2 WIRE CAP 117-UFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 117-UFBGA (9.5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
117-UFBGA
Supplier Device Package
117-UFBGA (9.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 €5,80 €
255,66200 €141,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,83658 €24.182,90 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €