

ATMEGA8HVA-4TUR | |
|---|---|
DigiKey Part Number | ATMEGA8HVA-4TURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA8HVA-4TUR |
Description | IC MCU 8BIT 8KB FLASH 28TSOP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8HVA-4TUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 7 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 9V | |
Data Converters | A/D 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSOP | |
Package / Case | 28-TSSOP (0.465", 11.80mm Width) | |
Base Product Number |




