Similar
Parametric Equivalent
Parametric Equivalent


ATMEGA88V-10MI | |
|---|---|
DigiKey Part Number | ATMEGA88V-10MI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA88V-10MI |
Description | IC MCU 8BIT 8KB FLASH 32VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA88V-10MI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA88V-10MUR | Microchip Technology | 6.464 | ATMEGA88V-10MURCT-ND | 2,93000 € | Similar |
| ATMEGA88PV-10MU | Microchip Technology | 980 | ATMEGA88PV-10MU-ND | 2,94000 € | Parametric Equivalent |
| ATMEGA88V-10MU | Microchip Technology | 0 | ATMEGA88V-10MU-ND | 2,86000 € | Parametric Equivalent |


