Similar
Parametric Equivalent
Parametric Equivalent



ATMEGA88V-10AI | |
|---|---|
DigiKey Part Number | ATMEGA88V-10AI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA88V-10AI |
Description | IC MCU 8BIT 8KB FLASH 32TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA88V-10AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA88V-10AUR | Microchip Technology | 4.600 | ATMEGA88V-10AURCT-ND | 2,93000 € | Similar |
| ATMEGA88PV-10AU | Microchip Technology | 299 | ATMEGA88PV-10AU-ND | 2,94000 € | Parametric Equivalent |
| ATMEGA88V-10AU | Microchip Technology | 575 | ATMEGA88V-10AU-ND | 2,86000 € | Parametric Equivalent |


