AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-UFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-UFBGA (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA88PA-CCUR

DigiKey Part Number
1611-ATMEGA88PA-CCURCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATMEGA88PA-CCUR
Description
IC MCU 8BIT 8KB FLASH 32UFBGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-UFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA88PA-CCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFBGA (4x4)
Package / Case
32-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
1611-ATMEGA88PA-CCURCT-ND
QuantityUnit PriceExt Price
10,75000 €0,75 €
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €