AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA88A-MMHR

DigiKey Part Number
ATMEGA88A-MMHRTR-ND - Tape & Reel (TR)
ATMEGA88A-MMHRCT-ND - Cut Tape (CT)
ATMEGA88A-MMHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA88A-MMHR
Description
IC MCU 8BIT 8KB FLASH 28VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA88A-MMHR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA88PA-MMHRMicrochip Technology11.590ATMEGA88PA-MMHRCT-ND1,94000 €Parametric Equivalent
In-Stock: 5.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
251,71720 €42,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,44783 €8.686,98 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €