


ATMEGA88A-CCUR | |
|---|---|
DigiKey Part Number | 1611-ATMEGA88A-CCURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATMEGA88A-CCUR |
Description | IC MCU 8BIT 8KB FLASH 32UFBGA |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-UFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA88A-CCUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Cut Tape (CT) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-UFBGA (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-UFBGA |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA88A-CCUR | Microchip Technology | 213 | 1611-ATMEGA88A-CCURCT-ND | 0,78000 € | Parametric Equivalent |
| ATMEGA88PA-CCUR | Microchip Technology | 18 | 1611-ATMEGA88PA-CCURCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 25 | 0,71400 € | 17,85 € |
| 100 | 0,64590 € | 64,59 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

