

ATMEGA8535-16JC | |
|---|---|
DigiKey Part Number | ATMEGA8535-16JC-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8535-16JC |
Description | IC MCU 8BIT 8KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8535-16JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |

