ATMEGA8535-16AI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 219
Unit Price: 2,99000 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)

ATMEGA8535-16AI

DigiKey Part Number
ATMEGA8535-16AI-ND
Manufacturer
Manufacturer Product Number
ATMEGA8535-16AI
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8535-16AI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA8535-16AUMicrochip Technology219ATMEGA8535-16AU-ND2,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes