Direct


ATMEGA8535-16AC | |
|---|---|
DigiKey Part Number | ATMEGA8535-16AC-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8535-16AC |
Description | IC MCU 8BIT 8KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8535-16AC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA8535-16AU | Microchip Technology | 0 | ATMEGA8535-16AU-ND | 3,02000 € | Direct |


