Direct



ATMEGA8515L-8AI | |
|---|---|
DigiKey Part Number | ATMEGA8515L-8AI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8515L-8AI |
Description | IC MCU 8BIT 8KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8515L-8AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA8515L-8AU | Microchip Technology | 7.714 | ATMEGA8515L-8AU-ND | 2,78000 € | Direct |


