Direct


ATMEGA8515-16PI | |
|---|---|
DigiKey Part Number | ATMEGA8515-16PI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8515-16PI |
Description | IC MCU 8BIT 8KB FLASH 40DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8515-16PI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 40-PDIP |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA8515-16PU | Microchip Technology | 1.098 | ATMEGA8515-16PU-ND | 3,01000 € | Direct |


