ATMEGA8515-16MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.073
Unit Price: 2,81000 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)

ATMEGA8515-16MC

DigiKey Part Number
ATMEGA8515-16MC-ND
Manufacturer
Manufacturer Product Number
ATMEGA8515-16MC
Description
IC MCU 8BIT 8KB FLASH 44VQFN
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8515-16MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFN (7x7)
Package / Case
44-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes