

ATMEGA64RFR2-ZF | |
|---|---|
DigiKey Part Number | ATMEGA64RFR2-ZF-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA64RFR2-ZF |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA64RFR2-ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 64kB Flash, 2kB EEPROM, 8kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, USART | |
GPIO | 35 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 12.5mA | |
Current - Transmitting | 8mA ~ 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7.5x7.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 6,23935 € | 1.622,23 € |
| Unit Price without VAT: | 6,23935 € |
|---|---|
| Unit Price with VAT: | 7,42483 € |




