

ATMEGA64HVE2-PLQW | |
|---|---|
DigiKey Part Number | ATMEGA64HVE2-PLQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA64HVE2-PLQW |
Description | IC MCU 8BIT 64KB FLASH 48VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 15MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 1x17b Sigma Delta, 1x18b Sigma Delta |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 15MHz | Mounting Type Surface Mount |
Connectivity LINbus, SPI, UART/USART, LINbus-SBC | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 10 | Base Product Number |

