
ATMEGA64HVE2-EK1 | |
|---|---|
DigiKey Part Number | ATMEGA64HVE2-EK1-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA64HVE2-EK1 |
Description | ATMEGA64HVE EVAL BRD |
Customer Reference | |
Detailed Description | ATmega64HVE AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Utilized IC / Part ATmega64HVE |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |

