ATMEGA649-16MI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 235
Unit Price: 8,20000 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

ATMEGA649-16MI

DigiKey Part Number
ATMEGA649-16MI-ND
Manufacturer
Manufacturer Product Number
ATMEGA649-16MI
Description
IC MCU 8BIT 64KB FLASH 64QFN
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA649-16MI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART, USI
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA649-16MUMicrochip Technology235ATMEGA649-16MU-ND8,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes