


ATMEGA645-16AUR | |
|---|---|
DigiKey Part Number | ATMEGA645-16AURTR-ND - Tape & Reel (TR) ATMEGA645-16AURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATMEGA645-16AUR |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA645-16AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 64-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,72852 € | 6.728,52 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |






