IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA644RFR2-ZFR

DigiKey Part Number
ATMEGA644RFR2-ZFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA644RFR2-ZFR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA644RFR2-ZFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
64kB Flash, 2kB EEPROM, 8kB SRAM
Serial Interfaces
I2C, JTAG, SPI, USART
GPIO
32
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5mA ~ 12.5mA
Current - Transmitting
8mA ~ 14.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0006,28238 €25.129,52 €
Manufacturers Standard Package
Unit Price without VAT:6,28238 €
Unit Price with VAT:7,47603 €