

ATMEGA644RFR2-ZF | |
|---|---|
DigiKey Part Number | ATMEGA644RFR2-ZF-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA644RFR2-ZF |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA644RFR2-ZF Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 64kB Flash, 2kB EEPROM, 8kB SRAM |
Packaging Tray | Serial Interfaces I2C, JTAG, SPI, USART |
Part Status Active | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 5mA ~ 12.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8mA ~ 14.5mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 3.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 7,64365 € | 3.179,76 € |
| Unit Price without VAT: | 7,64365 € |
|---|---|
| Unit Price with VAT: | 9,09594 € |




