Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA4HVD-4MX

DigiKey Part Number
ATMEGA4HVD-4MX-ND
Manufacturer
Manufacturer Product Number
ATMEGA4HVD-4MX
Description
IC MCU 8BIT 4KB FLASH 18MLF
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 4KB (2K x 16) FLASH 18-MLF (3.5x6.5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA4HVD-4MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 2.4V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-MLF (3.5x6.5)
Package / Case
18-WFDFN Exposed Pad (Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.