


ATMEGA4808-MFR | |
|---|---|
DigiKey Part Number | ATMEGA4808-MFRTR-ND - Tape & Reel (TR) ATMEGA4808-MFRCT-ND - Cut Tape (CT) ATMEGA4808-MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA4808-MFR |
Description | IC MCU 8BIT 48KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 32-VFQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA4808-MFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VFQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,30040 € | 32,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,10487 € | 6.629,22 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

