

ATMEGA32HVE2-PLPW | |
|---|---|
DigiKey Part Number | ATMEGA32HVE2-PLPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA32HVE2-PLPW |
Description | IC MCU 8BIT 32KB FLASH 48VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 15MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | LINbus, SPI, UART/USART, LINbus-SBC | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 1x17b Sigma Delta, 1x18b Sigma Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

