AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 44-TSSOP

ATMEGA32HVB-8X3

DigiKey Part Number
ATMEGA32HVB-8X3-ND
Manufacturer
Manufacturer Product Number
ATMEGA32HVB-8X3
Description
IC MCU 8BIT 32KB FLASH 44TSSOP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA32HVB-8X3 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 25V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI
Supplier Device Package
44-TSSOP
Peripherals
POR, WDT
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types