



ATMEGA329V-8AUR | |
|---|---|
DigiKey Part Number | ATMEGA329V-8AURTR-ND - Tape & Reel (TR) ATMEGA329V-8AURCT-ND - Cut Tape (CT) ATMEGA329V-8AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA329V-8AUR |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA329V-8AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 64-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 25 | 5,63040 € | 140,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,80194 € | 4.801,94 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |





