


ATMEGA329PV-10MUR | |
|---|---|
DigiKey Part Number | ATMEGA329PV-10MURTR-ND - Tape & Reel (TR) ATMEGA329PV-10MURCT-ND - Cut Tape (CT) ATMEGA329PV-10MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA329PV-10MUR |
Description | IC MCU 8BIT 32KB FLASH 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA329PV-10MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | SPI, UART/USART, USI | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 25 | 5,40680 € | 135,17 € |
| 100 | 4,87990 € | 487,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,87991 € | 19.519,64 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |




