


ATMEGA3290PV-10AUR | |
|---|---|
DigiKey Part Number | ATMEGA3290PV-10AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA3290PV-10AUR |
Description | IC MCU 8BIT 32KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA3290PV-10AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 100-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,43952 € | 9.659,28 € |
| Unit Price without VAT: | 6,43952 € |
|---|---|
| Unit Price with VAT: | 7,66303 € |




