Similar


ATMEGA324PV-10MCU | |
|---|---|
DigiKey Part Number | ATMEGA324PV-10MCU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA324PV-10MCU |
Description | IC MCU 8BIT 32KB FLASH 44QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 44-QFN (5x5) |
EDA/CAD Models | ATMEGA324PV-10MCU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (5x5) | |
Package / Case | 44-VQFN Dual Rows, Exposed Pad | |
Base Product Number |


