Similar
Similar

ATMEGA323L-4AI | |
|---|---|
DigiKey Part Number | ATMEGA323L-4AI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA323L-4AI |
Description | IC MCU 8BIT 32KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 32KB (16K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA323L-4AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA324PA-AU | Microchip Technology | 1.345 | ATMEGA324PA-AU-ND | 4,32000 € | Similar |
| ATMEGA32L-8AU | Microchip Technology | 1.519 | ATMEGA32L-8AU-ND | 6,11000 € | Similar |


