

ATMEGA256RFR2-ZFR | |
|---|---|
DigiKey Part Number | ATMEGA256RFR2-ZFRTR-ND - Tape & Reel (TR) ATMEGA256RFR2-ZFRCT-ND - Cut Tape (CT) ATMEGA256RFR2-ZFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA256RFR2-ZFR |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA256RFR2-ZFR Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 256kB Flash, 8kB EEPROM, 32kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, USART |
Part Status Active | GPIO 35 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 5mA ~ 12.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8mA ~ 14.5mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 64-QFN (9x9) |
Power - Output 3.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,18302 € | 24.732,08 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |




