ATMEGA2560-16AI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 23.895
Unit Price: 15,14000 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 256KB (128K x 16) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 256KB (128K x 16) FLASH 100-TQFP (14x14)

ATMEGA2560-16AI

DigiKey Part Number
ATMEGA2560-16AI-ND
Manufacturer
Manufacturer Product Number
ATMEGA2560-16AI
Description
IC MCU 8BIT 256KB FLASH 100TQFP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 256KB (128K x 16) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA2560-16AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes