


ATMEGA16HVB-8X3R | |
|---|---|
DigiKey Part Number | ATMEGA16HVB-8X3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA16HVB-8X3R |
Description | IC MCU 8BIT 16KB FLASH 44TSSOP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA16HVB-8X3R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 25V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI | Supplier Device Package 44-TSSOP |
Peripherals POR, WDT | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA16HVB-8X3R | Microchip Technology | 3.588 | 1611-ATMEGA16HVB-8X3RCT-ND | 1,46000 € | Parametric Equivalent |




