


ATMEGA16HVA-4TUR | |
|---|---|
DigiKey Part Number | ATMEGA16HVA-4TURTR-ND - Tape & Reel (TR) ATMEGA16HVA-4TURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATMEGA16HVA-4TUR |
Description | IC MCU 8BIT 16KB FLASH 28TSOP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 16KB (8K x 16) FLASH 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA16HVA-4TUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 9V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -20°C ~ 85°C (TA) |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity SPI | Supplier Device Package 28-TSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-TSSOP (0.465", 11.80mm Width) |
Number of I/O 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA16HVA-4TUR | Microchip Technology | 1.728 | ATMEGA16HVA-4TURCT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,48400 € | 54,84 € |
| 25 | 5,10200 € | 127,55 € |
| 100 | 4,62580 € | 462,58 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |




