AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 16KB (8K x 16) FLASH 36-LGA (6.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 16KB (8K x 16) FLASH 36-LGA (6.5x3.5)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA16HVA-4CKUR

DigiKey Part Number
ATMEGA16HVA-4CKURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA16HVA-4CKUR
Description
IC MCU 8BIT 16KB FLASH 36LGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 16KB (8K x 16) FLASH 36-LGA (6.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA16HVA-4CKUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
7
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 9V
Data Converters
A/D 5x12b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-LGA (6.5x3.5)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

5.897In Stock
Purchasing Option