Similar
Parametric Equivalent


ATMEGA169V-8MU | |
|---|---|
DigiKey Part Number | ATMEGA169V-8MU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA169V-8MU |
Description | IC MCU 8BIT 16KB FLASH 64QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA169V-8MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 54 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA169PV-8MU | Microchip Technology | 210 | ATMEGA169PV-8MU-ND | 5,31000 € | Similar |
| ATMEGA169PV-8MUR | Microchip Technology | 0 | ATMEGA169PV-8MURTR-ND | 5,38282 € | Parametric Equivalent |


