AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA169P-16MCHR

DigiKey Part Number
1611-ATMEGA169P-16MCHRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATMEGA169P-16MCHR
Description
IC MCU 8BIT 16KB FLASH 64QFN
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA169P-16MCHR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Cut Tape (CT)
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART, USI
Supplier Device Package
64-QFN (7x7)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
64-VQFN Dual Rows, Exposed Pad
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
1611-ATMEGA169P-16MCHRCT-ND
QuantityUnit PriceExt Price
11,71000 €1,71 €
251,56840 €39,21 €
1001,41930 €141,93 €
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €