Similar

ATMEGA169-16MU | |
|---|---|
DigiKey Part Number | ATMEGA169-16MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA169-16MU |
Description | IC MCU 8BIT 16KB FLASH 64QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA169-16MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI, UART/USART, USI | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |


