ATMEGA169-16AU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 125
Unit Price: 4,49000 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-TQFP (14x14)
64-TQFP

ATMEGA169-16AU

DigiKey Part Number
ATMEGA169-16AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA169-16AU
Description
IC MCU 8BIT 16KB FLASH 64TQFP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA169-16AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (14x14)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes